+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2530

Loudspeaker; 2W; 4Ω; Ø31x18mm; 240Hz÷20kHz; Sound level: 77dB


Manufacturer: VISATON

Manufacturer part number:
2530
TME Symbol:
VS-BF30R-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
2W
Impedance
4Ω
Body dimensions
Ø31x18mm
Sound frequency
240Hz...20kHz
Sound level
77dB
Resonant frequency
380Hz
Diameter
30mm
Gross weight17.29 g
Certificates
See other products in this category: Speakers VISATON,
*
2530
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 5 pcs - 9.91 USDGross price for quantities from 5 pcs - 9.91 USD
Net price for quantities from 10 pcs - 8.67 USDGross price for quantities from 10 pcs - 8.67 USD