+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2242

Loudspeaker; miniature,full-range,general purpose; 2W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2242
TME Symbol:
VS-BF32-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose, miniature
Power
2W
Maximum power
5W
Impedance
8Ω
Body dimensions
32x32x13mm
Operating temperature
-25...70°C
Sound frequency
150Hz...20kHz
Panel cutout diameter
31.5mm
Sound level
78dB
Resonant frequency
220Hz
Colour
black
Diameter
32mm
Height
13mm
Dimensions
Gross weight26.41 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2242
168 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.57 USDGross price for quantities from 1 pcs - 10.57 USD
Net price for quantities from 5 pcs - 9.73 USDGross price for quantities from 5 pcs - 9.73 USD
Packaging method by the manufacturer:Tray = 60 pcs