+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2243

Loudspeaker; full-range,general purpose; 2W; 4Ω; 32x32x15mm


Manufacturer: VISATON

Manufacturer part number:
2243
TME Symbol:
VS-BF324

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
2W
Maximum power
5W
Impedance
4Ω
Body dimensions
32x32x15mm
Operating temperature
-25...70°C
Sound frequency
150Hz...20kHz
Panel cutout diameter
31.5mm
Sound level
78dB
Resonant frequency
280Hz
Diameter
29mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2243
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order