+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2247

Loudspeaker; miniature; 2W; 8Ω; Ø32x11mm; 150÷20000Hz; Ø: 32mm


Manufacturer: VISATON

Manufacturer part number:
2247
TME Symbol:
VS-BF32S-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
5W
Impedance
8Ω
Body dimensions
Ø32x11mm
Operating temperature
-25...75°C
Sound frequency
150Hz...20kHz
Panel cutout diameter
31.5mm
Sound level
78dB
Resonant frequency
220Hz
Diameter
32mm
Height
13mm
Gross weight35.47 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2247
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 100 pcs - 10.68 USDGross price for quantities from 100 pcs - 10.68 USD
Net price for quantities from 250 pcs - 9.57 USDGross price for quantities from 250 pcs - 9.57 USD