+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2251

Loudspeaker; 2W; 8Ω; 32x32x14.2mm; 145Hz÷20kHz; Sound level: 88dB


Manufacturer: VISATON

Manufacturer part number:
2251
TME Symbol:
VS-BF32SWP-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
2W
Impedance
Body dimensions
32x32x14.2mm
Sound frequency
145Hz...20kHz
Sound level
88dB
Resonant frequency
280Hz
Diameter
32mm
Gross weight30.97 g
Certificates
See other products in this category: Speakers VISATON,
*
2251
5 in TME stock
Net price for quantities from 1 pcs - 17.71 USDGross price for quantities from 1 pcs - 17.71 USD
Net price for quantities from 5 pcs - 14.91 USDGross price for quantities from 5 pcs - 14.91 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.