+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2260

Loudspeaker; miniature; 5W; 4Ω; Ø35.5x24.1mm; 100÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
2260
TME Symbol:
VS-BF37-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
5W
Maximum power
8W
Impedance
4Ω
Body dimensions
Ø35.5x24.1mm
Sound frequency
100Hz...20kHz
Panel cutout diameter
34mm
Sound level
74dB
Resonant frequency
155Hz
Diameter
35.5mm
Height
24.1mm
Gross weight40.6 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2260
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.89 USDGross price for quantities from 1 pcs - 15.89 USD
Net price for quantities from 5 pcs - 14.37 USDGross price for quantities from 5 pcs - 14.37 USD
Net price for quantities from 10 pcs - 12.86 USDGross price for quantities from 10 pcs - 12.86 USD
Net price for quantities from 20 pcs - 12.11 USDGross price for quantities from 20 pcs - 12.11 USD