+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2261

Loudspeaker; full-range,general purpose; 5W; 8Ω; 37x37x23.8mm


Manufacturer: VISATON

Manufacturer part number:
2261
TME Symbol:
VS-BF378

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
5W
Maximum power
8W
Impedance
8Ω
Body dimensions
37x37x23.8mm
Sound frequency
100Hz...20kHz
Panel cutout diameter
34mm
Sound level
74dB
Resonant frequency
170Hz
Colour
black
Diameter
35.5mm
IP rating
IPX4
Gross weight40.21 g
Certificates
See other products in this category: Speakers VISATON,
*
2261
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order