+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2241

Loudspeaker; miniature; 4W; 8Ω; 90÷20000Hz; Sound level: 79dB; 45mm


Manufacturer: VISATON

Manufacturer part number:
2241
TME Symbol:
VS-BF45-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
4W
Maximum power
8W
Impedance
8Ω
Operating temperature
-25...70°C
Sound frequency
90Hz...20kHz
Panel cutout diameter
45mm
Sound level
79dB
Resonant frequency
160Hz
Diameter
45mm
Height
26mm
Gross weight42.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2241
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.88 USDGross price for quantities from 1 pcs - 21.88 USD
Net price for quantities from 5 pcs - 19.79 USDGross price for quantities from 5 pcs - 19.79 USD
Net price for quantities from 10 pcs - 17.80 USDGross price for quantities from 10 pcs - 17.80 USD
Net price for quantities from 20 pcs - 16.86 USDGross price for quantities from 20 pcs - 16.86 USD