+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2245

Loudspeaker; full-range,general purpose; 4W; 8Ω; 90Hz÷20kHz; 45mm


Manufacturer: VISATON

Manufacturer part number:
2245
TME Symbol:
VS-BF45S8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
4W
Maximum power
8W
Impedance
8Ω
Operating temperature
-25...70°C
Sound frequency
90Hz...20kHz
Panel cutout diameter
45mm
Sound level
79dB
Resonant frequency
160Hz
Diameter
45mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2245
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order