+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3017

Loudspeaker; 40W; 8Ω; Ø165x61.5mm; 80÷20000Hz; Sound level: 93dB

Manufacturer: VISATON

Manufacturer part number:
3017
TME Symbol:
VS-BG17-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
40W
Maximum power
60W
Impedance
Body dimensions
Ø165x61.5mm
Operating temperature
-25...70°C
Sound frequency
80Hz...20kHz
Panel cutout diameter
146mm
Sound level
93dB
Resonant frequency
120Hz
Colour
black
Sound transducers application
for 100V networks
Dimensions
Gross weight765.2 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
3017
4 in TME stock
Net price for quantities from 1 pcs - 26.36 USDGross price for quantities from 1 pcs - 26.36 USD
Net price for quantities from 3 pcs - 23.10 USDGross price for quantities from 3 pcs - 23.10 USD
Net price for quantities from 10 pcs - 19.85 USDGross price for quantities from 10 pcs - 19.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs