+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4511

Loudspeaker; waterproof; 20W; 8Ω; Ø76.5x31mm; IP68

Manufacturer: VISATON

Manufacturer part number:
4511
TME Symbol:
VS-BS76-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
20W
Maximum power
30W
Impedance
8Ω
Body dimensions
Ø76.5x31mm
Operating temperature
-25...80°C
Resonant frequency
200Hz
Colour
white
IP rating
IP68
Dimensions
Gross weight490.1 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4511
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.48 USDGross price for quantities from 1 pcs - 29.48 USD