+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | loudspeaker | |
Power | 50W | |
Maximum power | 100W | |
Impedance | 4Ω | |
Body dimensions | Ø153x42mm | |
Operating temperature | -25...70°C | |
Colour | black | |
Diameter | 130mm | |
IP rating | IP64 |