+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4454

Loudspeaker; tweeter,tweeter; 60W; 4Ω; Ø39x18mm; 1.7÷22kHz; Ø: 30mm


Manufacturer: VISATON

Manufacturer part number:
4454
TME Symbol:
VS-CP13-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
tweeter, tweeter
Power
60W
Impedance
4Ω
Body dimensions
Ø39x18mm
Sound frequency
1.7...22kHz
Panel cutout diameter
33.5mm
Sound level
86dB
Resonant frequency
2.4kHz
Colour
black
Diameter
30mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
4454
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order