+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer accesories | gasket | |
Colour | black | |
Related items | FR 16 WP 4 OHM, FR 16 WP CL - 100 V | |
Outside diameter | 155mm | |
Internal diameter | 141mm | |
Thickness | 2mm |