+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170

Gasket; IP65; Øout: 114mm; Øint: 91mm; Thk: 2mm

Manufacturer: VISATON

Manufacturer part number:
2170
TME Symbol:
VS-DFRS10

Specification

Manufacturer
VISATON
Type of sound transducer accesories
gasket
Operating temperature
-40...120°C
Colour
black
IP rating
IP65
Related items
FRS 10 WP - 4 OHM, FRS 10 WP - 8 OHM
Outside diameter
114mm
Internal diameter
91mm
Thickness
2mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
2170
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order