+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50231

Loudspeaker; horn; 10W; 8Ω; 121x121x70mm; 570÷4400Hz; IP67


Manufacturer: VISATON

Manufacturer part number:
50231
TME Symbol:
VS-DK121

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
horn
Power
10W
Maximum power
15W
Impedance
8Ω
Body dimensions
121x121x70mm
Operating temperature
-40...85°C
Sound frequency
570...4400Hz
Sound level
100dB
Colour
black
IP rating
IP67
Gross weight784.7 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50231
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 210.66 USDGross price for quantities from 1 pcs - 210.66 USD
Net price for quantities from 10 pcs - 196.40 USDGross price for quantities from 10 pcs - 196.40 USD
Net price for quantities from 20 pcs - 190.91 USDGross price for quantities from 20 pcs - 190.91 USD