+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50232

Loudspeaker; horn; 121x121x95.5mm; 570÷4400Hz; Sound level: 107dB


Manufacturer: VISATON

Manufacturer part number:
50232
TME Symbol:
VS-DK121100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
horn
Body dimensions
121x121x95.5mm
Operating temperature
-25...70°C
Sound frequency
570...4400Hz
Panel cutout diameter
100mm
Sound level
107dB
Colour
black
Diameter
100mm
IP rating
IP67
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50232
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order