+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50227

Loudspeaker; 10W; 8Ω; 121x121x88mm; 570÷4400Hz; IP66,IP67


Manufacturer: VISATON

Manufacturer part number:
50227
TME Symbol:
VS-DK121AN-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Impedance
Body dimensions
121x121x88mm
Operating temperature
-40...85°C
Sound frequency
570...4400Hz
Sound level
100dB (d=1 m)
IP rating
IP66, IP67
Gross weight752 g
See other products in this category: Speakers VISATON,
*
50227
1 in TME stock
Net price for quantities from 1 pcs - 219.14 USDGross price for quantities from 1 pcs - 219.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.