+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50238

Loudspeaker; horn; 10W; 8Ω; 570÷4400Hz; Sound level: 106dB; IP67

Manufacturer: VISATON

Manufacturer part number:
50238
TME Symbol:
VS-DK1338

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
horn
Power
10W
Maximum power
15W
Impedance
Operating temperature
-25...70°C
Sound frequency
570...4400Hz
Sound level
106dB
Colour
white
IP rating
IP67
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50238
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order