+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50250

Loudspeaker; horn; 10W; 8Ω; 400÷5500Hz; Sound level: 116dB; IP66

Manufacturer: VISATON

Manufacturer part number:
50250
TME Symbol:
VS-DK6MW100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
horn
Power
10W
Maximum power
20W
Impedance
Operating temperature
-30...90°C
Sound frequency
400...5500Hz
Sound level
116dB
IP rating
IP66
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order