+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50203

Loudspeaker; horn; 20Ω; 400÷5000Hz; Sound level: 117dB; IP66

Manufacturer: VISATON

Manufacturer part number:
50203
TME Symbol:
VS-DK8100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
horn
Impedance
20Ω
Operating temperature
-25...70°C
Sound frequency
400...5000Hz
Sound level
117dB
Colour
grey
IP rating
IP66
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50203
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order