+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50252

Loudspeaker; horn; 15W; 8Ω; 450÷5500Hz; Sound level: 120dB; IP66


Manufacturer: VISATON

Manufacturer part number:
50252
TME Symbol:
VS-DK8MW100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
horn
Power
15W
Maximum power
30W
Impedance
8Ω
Operating temperature
-40...90°C
Sound frequency
450...5500Hz
Sound level
120dB
IP rating
IP66
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50252
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order