+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50012

Loudspeaker; waterproof; 20W; 8Ω; Ø135x43mm; 75÷20000Hz; Ø: 135mm


Manufacturer: VISATON

Manufacturer part number:
50012
TME Symbol:
VS-DL10-ES

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
20W
Maximum power
15W
Impedance
Body dimensions
Ø135x43mm
Operating temperature
-40...110°C
Sound frequency
75Hz...20kHz
Panel cutout diameter
110mm
Sound level
90dB
Resonant frequency
140Hz
Colour
silver
Diameter
135mm
IP rating
IP54
Height
43mm
Gross weight390 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50012
0 in TME stock
Net price for quantities from 1 pcs - 55.93 USDGross price for quantities from 1 pcs - 55.93 USD
Net price for quantities from 3 pcs - 49.35 USDGross price for quantities from 3 pcs - 49.35 USD
Net price for quantities from 5 pcs - 46.05 USDGross price for quantities from 5 pcs - 46.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.