+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50014

Loudspeaker; ceiling mount; 20W; 8Ω; Ø135x43mm; 75Hz÷20kHz; IP54

Manufacturer: VISATON

Manufacturer part number:
50014
TME Symbol:
VS-DL108

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount
Power
20W
Maximum power
30W
Impedance
Body dimensions
Ø135x43mm
Operating temperature
-40...110°C
Sound frequency
75Hz...20kHz
Panel cutout diameter
110mm
Sound level
86dB
Resonant frequency
140Hz
Colour
black
Diameter
105mm
IP rating
IP54
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50014
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order