+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50108

Loudspeaker; ceiling mount; Ø220x90.7mm; 80Hz÷20kHz


Manufacturer: VISATON

Manufacturer part number:
50108
TME Symbol:
VS-DL18/1EV100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount
Body dimensions
Ø220x90.7mm
Sound frequency
80Hz...20kHz
Panel cutout diameter
200mm
Sound level
101dB
Colour
white
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50108
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order