+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50100

Loudspeaker; ceiling mount; 50W; 8Ω; Ø218x65mm; 50Hz÷20kHz; IPX3


Manufacturer: VISATON

Manufacturer part number:
50100
TME Symbol:
VS-DL18/2T8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount
Power
50W
Maximum power
70W
Impedance
Body dimensions
Ø218x65mm
Operating temperature
-40...80°C
Sound frequency
50Hz...20kHz
Panel cutout diameter
200mm
Sound level
90dB
Resonant frequency
90Hz
Colour
white
IP rating
IPX3
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order