+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50168

Loudspeaker; ceiling mount; 20W; 8Ω; Ø237x137mm; 90Hz÷20kHz


Manufacturer: VISATON

Manufacturer part number:
50168
TME Symbol:
VS-DL25100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount
Power
20W
Maximum power
30W
Impedance
Body dimensions
Ø237x137mm
Operating temperature
-40...70°C
Sound frequency
90Hz...20kHz
Panel cutout diameter
212mm
Sound level
103dB
Resonant frequency
150Hz
Colour
white
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50168
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order