+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50180

Loudspeaker; 10W; 8Ω; 100÷20000Hz; Sound level: 87dB

Manufacturer: VISATON

Manufacturer part number:
50180
TME Symbol:
VS-DL8-ES

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Maximum power
30W
Impedance
Operating temperature
-40...110°C
Sound frequency
100Hz...20kHz
Panel cutout diameter
93mm
Sound level
87dB
Resonant frequency
173Hz
Colour
steel
Sound transducer features
easy mounting due to spring loaded catches
Sound transducers application
for mounting in any suspended ceilings
Mounting depth
38mm
Flange diameter
105mm
Enclosure material
stainless steel
Dimensions
Gross weight390 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50180
2 in TME stock
Net price for quantities from 1 pcs - 52.28 USDGross price for quantities from 1 pcs - 52.28 USD
Net price for quantities from 5 pcs - 49.00 USDGross price for quantities from 5 pcs - 49.00 USD
Net price for quantities from 10 pcs - 46.72 USDGross price for quantities from 10 pcs - 46.72 USD
Net price for quantities from 20 pcs - 44.76 USDGross price for quantities from 20 pcs - 44.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.