+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50098

Loudspeaker; ceiling mount; 10W; 8Ω; 90÷18000Hz; Sound level: 90dB


Manufacturer: VISATON

Manufacturer part number:
50098
TME Symbol:
VS-DL8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount
Power
10W
Maximum power
30W
Impedance
8Ω
Operating temperature
-40...110°C
Sound frequency
90Hz...18kHz
Panel cutout diameter
93mm
Sound level
90dB
Resonant frequency
190Hz
Colour
white
Diameter
105mm
Sound transducer features
easy mounting due to spring loaded catches
Sound transducers application
for mounting in any suspended ceilings
Mounting depth
38mm
Flange diameter
105mm
Dimensions
Gross weight383.4 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50098
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.16 USDGross price for quantities from 1 pcs - 31.16 USD