+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50198

Loudspeaker; ceiling mount; 8Ω; Ø105x74mm; 90Hz÷18kHz; Ø: 81mm

Manufacturer: VISATON

Manufacturer part number:
50198
TME Symbol:
VS-DL8100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount
Impedance
Body dimensions
Ø105x74mm
Operating temperature
-40...110°C
Sound frequency
90Hz...18kHz
Panel cutout diameter
93mm
Sound level
91dB
Colour
white
Diameter
81mm
IP rating
IP54
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50198
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order