+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | midrange | |
Power | 0.1kW | |
Impedance | 8Ω | |
Body dimensions | Ø121x74mm | |
Sound frequency | 500Hz...12kHz | |
Panel cutout diameter | 40mm | |
Sound level | 102dB | |
Resonant frequency | 600Hz | |
Colour | black | |
Diameter | 121mm | |
Related items | AD 25 H, HT 21, M 300 | |
Height | 74mm |