+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1153

Loudspeaker; tweeter; 120/80W; 8Ω; 96.3x96.3x24mm; 900Hz÷30kHz


Manufacturer: VISATON

Manufacturer part number:
1153
TME Symbol:
VS-DSM25FFL-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
tweeter
Power
120/80W
Impedance
Body dimensions
96.3x96.3x24mm
Sound frequency
900Hz...30kHz
Panel cutout diameter
80mm
Sound level
90dB
Resonant frequency
1.45kHz
Colour
black
Diameter
70mm
Related items
ATLAS COMPACT MK V, CASABLANCA MK IV
Height
24mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
1153
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order