+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1163

Loudspeaker; midrange; 120W; 8Ω; 130x130x48mm; 400Hz÷15kHz; Ø: 50mm

Manufacturer: VISATON

Manufacturer part number:
1163
TME Symbol:
VS-DSM50FFL-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
midrange
Power
0.12kW
Impedance
Body dimensions
130x130x48mm
Sound frequency
400Hz...15kHz
Panel cutout diameter
106mm
Sound level
90dB
Resonant frequency
430Hz
Colour
black
Diameter
50mm
Related items
ATLAS COMPACT MK V, CASABLANCA MK IV
Height
48mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
1163
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order