+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9004

Loudspeaker; 70W; 8Ω; Ø94x23mm; 1200÷22000Hz; Sound level: 90dB


Manufacturer: VISATON

Manufacturer part number:
9004
TME Symbol:
VS-DT94-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
70W
Maximum power
100W
Impedance
Body dimensions
Ø94x23mm
Sound frequency
1.2...22kHz
Panel cutout diameter
64mm
Sound level
90dB
Resonant frequency
1.9kHz
Colour
black
Diameter
94mm
Mounting depth
19mm
Height
23mm
Dimensions
Gross weight277.82 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
9004
0 in TME stock
Net price for quantities from 1 pcs - 38.82 USDGross price for quantities from 1 pcs - 38.82 USD
Net price for quantities from 5 pcs - 34.73 USDGross price for quantities from 5 pcs - 34.73 USD
Net price for quantities from 10 pcs - 32.69 USDGross price for quantities from 10 pcs - 32.69 USD
Net price for quantities from 20 pcs - 30.65 USDGross price for quantities from 20 pcs - 30.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.