+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4610

Loudspeaker; tweeter; 50W; 4Ω; Ø100x52mm; 80Hz÷20kHz; Ø: 91mm


Manufacturer: VISATON

Manufacturer part number:
4610
TME Symbol:
VS-DX10/4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
tweeter
Power
50W
Maximum power
70W
Impedance
4Ω
Body dimensions
Ø100x52mm
Operating temperature
-25...70°C
Sound frequency
80Hz...20kHz
Panel cutout diameter
91mm
Sound level
88dB
Resonant frequency
110Hz
Colour
black
Diameter
91mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
4610
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order