+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-E4PU6006L-N3

Diode: rectifying; THT; 600V; 60A; Ifsm: 450A; TO247AD-2; tube; 74ns

Manufacturer: VISHAY

Manufacturer part number:
VS-E4PU6006L-N3
TME Symbol:
VS-E4PU6006L-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.45kA
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
1.7V
Reverse recovery time
74ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-E4PU6006L-N3
0 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 2.98 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
Net price for quantities from 500 pcs - 2.20 USDGross price for quantities from 500 pcs - 2.20 USD
Net price for quantities from 1000 pcs - 2.05 USDGross price for quantities from 1000 pcs - 2.05 USD
Net price for quantities from 2000 pcs - 1.98 USDGross price for quantities from 2000 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)