+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-E5PH7512L-N3

Diode: rectifying; THT; 1.2kV; 75A; Ifsm: 470A; TO247AD-2; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-E5PH7512L-N3
TME Symbol:
VS-E5PH7512L-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
75A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
470A
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
2.6V
Max. load current
150A
Reverse recovery time
145ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-E5PH7512L-N3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.25 USDGross price for quantities from 25 pcs - 3.25 USD