+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-E5TH1512S2LHM3

Diode: rectifying; SMD; 1.2kV; 15A; 37ns; D2PAK,TO263AB; Ufmax: 2.5V

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-E5TH1512S2LHM3
TME Symbol:
VS-E5TH1512S2LHM3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
15A
Reverse recovery time
37ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK, TO263AB
Max. forward voltage
2.5V
Max. forward impulse current
125A
Gross weight1.8 g
See other products in this category: SMD universal diodes VISHAY,
*
VS-E5TH1512S2LHM3
0 in TME stock
No. of pieces (Multiple of: 800)
Minimum order quantity: 800.
Multiple of: 800.
Net price for quantities from 800 pcs - 1.30 USDGross price for quantities from 800 pcs - 1.30 USD