+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-E5TX1512-M3

Diode: rectifying; THT; 1.2kV; 15A; Ifsm: 110A; TO220AC; Ufmax: 3.3V

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-E5TX1512-M3
TME Symbol:
VS-E5TX1512-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
110A
Case
TO220AC
Max. forward voltage
3.3V
Reverse recovery time
29ns
Gross weight1.8 g
See other products in this category: THT universal diodes VISHAY,
*
VS-E5TX1512-M3
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 8 000.
Multiplicity: 50.
Net price for quantities from 8000 pcs - 1.02 USDGross price for quantities from 8000 pcs - 1.02 USD