+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-E7FX0112HM3/I

Diode: rectifying; SMD; 1.2kV; 1A; DO219AB,SMF

Manufacturer: VISHAY

Manufacturer part number:
VS-E7FX0112HM3/I
TME Symbol:
VS-E7FX0112HM3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
1A
Semiconductor structure
single diode
Case
DO219AB, SMF
Gross weight0.029 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-E7FX0112HM3/I
0 in TME stock
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10 000)