+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4503

Loudspeaker; 10W; 4Ω; 46x46x15mm

Manufacturer: VISATON

Manufacturer part number:
4503
TME Symbol:
VS-EX45S-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Impedance
4Ω
Body dimensions
46x46x15mm
Operating temperature
-25...70°C
Colour
black
Dimensions
Gross weight63.17 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4503
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.96 USDGross price for quantities from 1 pcs - 34.96 USD
Net price for quantities from 5 pcs - 28.99 USDGross price for quantities from 5 pcs - 28.99 USD
Net price for quantities from 8 pcs - 27.99 USDGross price for quantities from 8 pcs - 27.99 USD
Net price for quantities from 176 pcs - 27.71 USDGross price for quantities from 176 pcs - 27.71 USD
Packaging method by the manufacturer:
Tray = 8 pcs