+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4501

Loudspeaker; without membrane; 10W; 8Ω; 46x46x17mm

Manufacturer: VISATON

Manufacturer part number:
4501
TME Symbol:
VS-EX45S-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
without membrane
Power
10W
Impedance
8Ω
Body dimensions
46x46x17mm
Operating temperature
-25...70°C
Colour
black
Dimensions
Gross weight62.85 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4501
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.56 USDGross price for quantities from 1 pcs - 31.56 USD
Net price for quantities from 8 pcs - 29.62 USDGross price for quantities from 8 pcs - 29.62 USD
Net price for quantities from 176 pcs - 27.64 USDGross price for quantities from 176 pcs - 27.64 USD
Packaging method by the manufacturer:
Cardboard = 8 pcsCardboard = 176 pcs