+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4546

Loudspeaker; without membrane; 25W; 8Ω; Ø70x20.3mm; Ø: 70mm

Manufacturer: VISATON

Manufacturer part number:
4546
TME Symbol:
VS-EX60R-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
without membrane
Power
25W
Impedance
Body dimensions
Ø70x20.3mm
Operating temperature
-25...70°C
Colour
white
Diameter
70mm
Gross weight124.2 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4546
4 in TME stock
Net price for quantities from 1 pcs - 41.26 USDGross price for quantities from 1 pcs - 41.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.