+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4536

Loudspeaker; 25W; 4Ω; 58x58x21mm

Manufacturer: VISATON

Manufacturer part number:
4536
TME Symbol:
VS-EX60S-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
25W
Impedance
4Ω
Body dimensions
58x58x21mm
Operating temperature
-25...70°C
Colour
black
Dimensions
Gross weight123.21 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4536
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.93 USDGross price for quantities from 1 pcs - 60.93 USD
Net price for quantities from 6 pcs - 57.34 USDGross price for quantities from 6 pcs - 57.34 USD
Net price for quantities from 8 pcs - 53.75 USDGross price for quantities from 8 pcs - 53.75 USD
Net price for quantities from 16 pcs - 50.17 USDGross price for quantities from 16 pcs - 50.17 USD
Packaging method by the manufacturer:Tray = 2 pcsCardboard = 8 pcs