+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4541

Loudspeaker; 50W; 8Ω; 80x80x19mm

Manufacturer: VISATON

Manufacturer part number:
4541
TME Symbol:
VS-EX80S-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
50W
Impedance
Body dimensions
80x80x19mm
Operating temperature
-25...70°C
Colour
black
Dimensions
Gross weight162.2 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON
*
4541
Product withdrawn from the offer
Use the specification table below to search for similar products