+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | column loudspeaker | |
Kind of loudspeaker | general purpose, waterproof | |
Body dimensions | 398x69.5x65mm | |
Operating temperature | -40...80°C | |
Sound frequency | 230Hz...20kHz | |
Sound level | 94dB | |
Colour | RAL 9010 | |
IP rating | IP54 | |
Sound transducers application | for 100V networks |