+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2020

Loudspeaker; general purpose; 30W; 4Ω; Ø105x44mm; 80÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
2020
TME Symbol:
VS-FR10-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
30W
Maximum power
50W
Impedance
4Ω
Body dimensions
Ø105x44mm
Operating temperature
-25...70°C
Sound frequency
80Hz...20kHz
Panel cutout diameter
81mm
Sound level
86dB
Resonant frequency
90Hz
Colour
black
Diameter
100mm
Mounting depth
44mm
Mounting holes pitch
81mm
Height
47mm
Dimensions
Gross weight403.09 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2020
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.96 USDGross price for quantities from 1 pcs - 14.96 USD
Net price for quantities from 5 pcs - 12.24 USDGross price for quantities from 5 pcs - 12.24 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD