+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4898

Loudspeaker; general purpose; 20W; 4Ω; 95÷22000Hz; 100mm


Manufacturer: VISATON

Manufacturer part number:
4898
TME Symbol:
VS-FR10HM-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
20W
Maximum power
30W
Impedance
Operating temperature
-25...70°C
Sound frequency
95...22000Hz
Panel cutout diameter
94mm
Sound level
86dB
Resonant frequency
120Hz
Colour
black
Diameter
100mm
Mounting depth
46mm
Mounting holes pitch
116.5mm
Height
49mm
Dimensions
Gross weight311.5 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4898
402 in TME stock
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 3 pcs - 7.35 USDGross price for quantities from 3 pcs - 7.35 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 7.00 USD
Net price for quantities from 50 pcs - 6.56 USDGross price for quantities from 50 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs