+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2110

Loudspeaker; ceiling mount,general purpose,waterproof; 20W; 4Ω


Manufacturer: VISATON

Manufacturer part number:
2110
TME Symbol:
VS-FR10WP-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount, general purpose, waterproof
Power
20W
Maximum power
30W
Impedance
4Ω
Body dimensions
Ø132x56mm
Operating temperature
-40...80°C
Sound frequency
80...16000Hz
Panel cutout diameter
101mm
Sound level
85dB
Resonant frequency
120Hz
Colour
white
Diameter
100mm
IP rating
IP65
Sound transducers application
in open vehicles, outdoor sound systems, sound systems for saunas and steam baths
Mounting depth
41mm
Flange diameter
132mm
Mounting holes pitch
84.85mm
Resistance to
corrosion, water
Bandwidth
80Hz...16kHz @ -8dB
Dimensions
Gross weight335.2 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2110
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.58 USDGross price for quantities from 1 pcs - 22.58 USD
Net price for quantities from 24 pcs - 18.14 USDGross price for quantities from 24 pcs - 18.14 USD
Packaging method by the manufacturer:
Cardboard = 24 pcs