+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4800

Loudspeaker; general purpose; 30W; 4Ω; Ø149x47mm; 65÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
4800
TME Symbol:
VS-FR13-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
30W
Maximum power
50W
Impedance
4Ω
Body dimensions
Ø149x47mm
Operating temperature
-25...100°C
Sound frequency
65...20000Hz
Panel cutout diameter
116mm
Sound level
88dB
Resonant frequency
100Hz
Colour
black
Diameter
129mm
Mounting depth
43mm
Height
47mm
Dimensions
Gross weight311.9 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4800
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.02 USDGross price for quantities from 1 pcs - 16.02 USD
Net price for quantities from 25 pcs - 13.79 USDGross price for quantities from 25 pcs - 13.79 USD